
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC package, offering 400W peak pulse power dissipation. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 50V clamping voltage. Designed for surface mount applications with a maximum operating temperature of 150°C and a leakage current of 200pA.
Stmicroelectronics SMAJ24CA-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200pA |
| Length | 4.6mm |
| Max Breakdown Voltage | 28.1V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 46A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
