
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AC surface mount package. Features 400W peak pulse power dissipation and 43A peak pulse current handling. Offers a 26V reverse standoff voltage with a clamping voltage of 53.5V. Operates across a temperature range of -55°C to 150°C.
Stmicroelectronics SMAJ26CA-TR technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 30.4V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 43A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 3.3W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Width | 2.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
