Bidirectional silicon TVS diode offering 400W peak pulse power dissipation. Features a 30V DC rated voltage and is housed in a compact SMA package with dimensions of 5.28mm length, 2.79mm width, and 2.29mm height. This component is lead-free, RoHS compliant, and REACH SVHC compliant, supplied on tape and reel for efficient integration.
Stmicroelectronics SMAJ30CA technical specifications.
| Package/Case | SMA |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ30CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.