Bidirectional Transient Voltage Suppressor (TVS) Diode, 400W peak reverse power dissipation, featuring silicon diode element material. Breakdown voltage minimum of 44.4V, with a maximum clamping voltage of 84V. This two-terminal device, housed in a DO-214AC package, operates up to a maximum temperature of 150°C and offers a maximum power dissipation of 3.3W.
Stmicroelectronics SMAJ40CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 84 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.