
Bidirectional transient voltage suppressor (TVS) diode in SMA package, offering 400W peak pulse power and 27A peak pulse current. Features a 40V DC rated voltage, 44.4V reverse breakdown voltage, and 84V clamping voltage. Operates across a -55°C to 150°C temperature range with 370pF capacitance and 200nA leakage current. Designed for surface mount applications, this lead-free and RoHS compliant component provides ESD protection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 370pF |
| Package/Case | SMA |
| Clamping Voltage | 84V |
| Clamping Voltage-Max | 84V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 46.7V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | SMAJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 2.9mm |
| RoHS | Compliant |