400W unidirectional Silicon TVS Diode in SMA package. Features a clamping voltage of 121V and a single circuit configuration. This component is supplied on tape and reel, is REACH SVHC compliant, and RoHS compliant.
Stmicroelectronics SMAJ58A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 121V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ58A to view detailed technical specifications.
No datasheet is available for this part.