400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| Width | 2.79mm |
| RoHS | Compliant |