TVS DIODE 5V 13.4V SMBFLAT
Sign in to ask questions about the Stmicroelectronics SMBF5.0A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMBF5.0A-TR technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 5V |
| Series | SMBJ, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBF5.0A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.