4000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMBJ100A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage-Max | 212V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 117V |
| Min Breakdown Voltage | 111V |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ100A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.