
Bidirectional transient voltage suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 184A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 21.7V clamping voltage. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 200nA. This surface mount component is RoHS compliant and designed for robust power line protection.
Stmicroelectronics SMBJ10CA-TR technical specifications.
| Capacitance | 2.3nF |
| Package/Case | SMB |
| Clamping Voltage | 21.7V |
| Clamping Voltage-Max | 21.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 11.7V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
