
Unidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power. Features a 130V reverse standoff voltage, 144V minimum breakdown voltage, and 265V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA at 130V. Operates across a wide temperature range from -55°C to 150°C, with a capacitance of 400pF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 400pF |
| Package/Case | SMB |
| Clamping Voltage | 265V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 152V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| DC Rated Voltage | 130V |
| Width | 3.95mm |
| RoHS | Compliant |
