Stmicroelectronics SMBJ13A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Length | 4.6mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 13V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.