Unidirectional transient voltage suppressor (TVS) diode in a DO-214AA surface mount package. Features 600W peak pulse power, 154V reverse standoff voltage, and 317V clamping voltage. Offers 12.6A peak pulse current capability and 5W power dissipation. Operates across a -55°C to 150°C temperature range with 360pF capacitance.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMBJ154A-TR technical specifications.
| Capacitance | 360pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 317V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 180V |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 154V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 10.2R |
| Termination | SMD/SMT |
| DC Rated Voltage | 154V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.