
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 188V DC rated voltage and 209V minimum breakdown voltage, with a clamping voltage of 388V. Designed for surface mount applications in a DO-214AA package, this component operates from -55°C to 150°C and boasts low leakage current of 200nA.
Sign in to ask questions about the Stmicroelectronics SMBJ188A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMBJ188A-TR technical specifications.
| Capacitance | 330pF |
| Package/Case | DO-214AA |
| Clamping Voltage | 388V |
| Clamping Voltage-Max | 388V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.3mm |
| Max Breakdown Voltage | 220V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 188V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ188A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.