The SMBJ18CA is a bidirectional transient voltage suppressor from Stmicroelectronics, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power of 600W and a power dissipation of 5W. The device is packaged in an SMB case and is lead free. It is also SVHC compliant and suitable for surface mount applications.
Stmicroelectronics SMBJ18CA technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 18V |
| DC Rated Voltage | 18V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.