
Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, 18V reverse standoff voltage, and 20V minimum breakdown voltage. Features a 39.3V clamping voltage, 21.5A max surge current, and 102A peak pulse current. Housed in an SMB package for surface mounting, this lead-free and RoHS compliant component offers a wide operating temperature range from -55°C to 150°C. Capacitance is 1.35nF with a low leakage current of 200nA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.35nF |
| Package/Case | SMB |
| Clamping Voltage | 39.3V |
| Clamping Voltage-Max | 39.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 21.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 21.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 18V |
| Width | 3.95mm |
| RoHS | Compliant |
