
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and a 42.8V clamping voltage. Designed for surface mount applications with a low leakage current of 200nA and a capacitance of 1.25nF. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMBJ20CA-TR technical specifications.
| Capacitance | 1.25nF |
| Package/Case | SMB |
| Clamping Voltage | 42.8V |
| Clamping Voltage-Max | 42.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 23.4V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 19.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 3.95mm |
| RoHS | Compliant |
