
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 80A peak pulse current. Features a 24V reverse standoff voltage, 26.7V minimum breakdown voltage, and 50V clamping voltage. Operates across a -55°C to +150°C temperature range with a low leakage current of 200nA. Packaged in a surface-mount SMB case, this RoHS compliant component is ideal for transient voltage suppression applications.
Stmicroelectronics SMBJ24CA-TR technical specifications.
| Capacitance | 1.112nF |
| Package/Case | SMB |
| Clamping Voltage | 50V |
| Clamping Voltage-Max | 50V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 28.1V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 16A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 80A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
