
Unidirectional TVS Diode for transient voltage suppression, featuring a 28V reverse standoff voltage and 600W peak pulse power. This surface mount component offers a clamping voltage of 59V and a maximum breakdown voltage of 32.7V. With a low leakage current of 200nA and a wide operating temperature range from -55°C to 150°C, it provides robust protection. The SMB package ensures compact integration, and it is supplied in tape and reel packaging.
Stmicroelectronics SMBJ28A-TR technical specifications.
| Capacitance | 1nF |
| Package/Case | SMB |
| Clamping Voltage | 59V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 32.7V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 363mR |
| DC Rated Voltage | 28V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
