Bidirectional surface mount TVS diode for surge suppression. Features a 33V DC rated voltage and 36.7V minimum breakdown voltage, handling a peak pulse current of 57A and peak pulse power of 600W. This 5W power dissipation component operates across a wide temperature range from -55°C to 150°C, with a maximum reverse leakage current of 200nA. Packaged in SMB for tape and reel distribution, it is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 3.95mm |
| RoHS | Compliant |