
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, designed for surface mount applications. Features a 40V DC rated voltage and 40V reverse standoff voltage, with a minimum breakdown voltage of 44.4V. Offers a peak pulse power of 600W and a peak pulse current capability of 48A, with a power dissipation of 5W. Operates across a wide temperature range from -55°C to 150°C, exhibiting a maximum reverse leakage current of 200nA. This lead-free component is REACH SVHC compliant.
Sign in to ask questions about the Stmicroelectronics SMBJ40CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMBJ40CA technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ40CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.