
The SMBJ43CA-TR is a single-channel Zener diode from Stmicroelectronics with a reverse standoff voltage of 43V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a RoHS compliant, plastic SMB package. The diode is not designed for power line protection and is suitable for surface mount applications.
Stmicroelectronics SMBJ43CA-TR technical specifications.
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ43CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
