
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 48V reverse standoff voltage. Features a 53.3V minimum breakdown voltage and 77.4V maximum clamping voltage at 1mA peak pulse current. Designed for surface mount applications with a 150°C maximum operating temperature and 200nA leakage current. This RoHS compliant component boasts a 700pF capacitance and 1.03 Ohm series resistance.
Stmicroelectronics SMBJ48CA-TR technical specifications.
| Capacitance | 700pF |
| Package/Case | SMB |
| Clamping Voltage | 100V |
| Clamping Voltage-Max | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 56.1V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 1.03R |
| DC Rated Voltage | 48V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
