
Unidirectional TVS diode in SMB package, offering 600W peak pulse power and 5V reverse standoff voltage. Features a 6.4V minimum breakdown voltage, 13.4V clamping voltage, and 298A peak pulse current capability. Designed for surface mount applications with a 4nF capacitance and 150°C maximum operating temperature. RoHS compliant and lead-free.
Stmicroelectronics SMBJ5.0A-TR technical specifications.
| Capacitance | 4nF |
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 6.74V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 515W |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 68A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Series Resistance | 21mR |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
