
The SMBJ58A is a unidirectional transient voltage suppressor with a breakdown voltage of 64.4V and a reverse standoff voltage of 58V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is lead free and RoHS compliant, packaged in a surface mount SMB package with a height of 2.45mm and a length of 4.6mm.
Sign in to ask questions about the Stmicroelectronics SMBJ58A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMBJ58A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 58V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ58A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
