
Unidirectional transient voltage suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 27A peak pulse current. Features a 70V reverse standoff voltage, 81.9V maximum breakdown voltage, and 146V clamping voltage. Operates across a -55°C to 150°C temperature range with a low leakage current of 200nA. This surface mount component boasts 550pF capacitance and is RoHS compliant.
Stmicroelectronics SMBJ70A-TR technical specifications.
| Capacitance | 550pF |
| Package/Case | SMB |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 4.6mm |
| Max Breakdown Voltage | 81.9V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMBJ, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 3.95mm |
| RoHS | Compliant |
No datasheet is available for this part.
