The SMC128AFB6E is a 128Mbit SRAM memory device packaged in an SMC case, measuring 43mm in length and 36mm in width. It operates over a temperature range of -40°C to 85°C and is manufactured with lead-free materials. This device is not RoHS compliant, and it is part of the SMC128 series.
Sign in to ask questions about the Stmicroelectronics SMC128AFB6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC128AFB6E technical specifications.
| Package/Case | SMC |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128000000B |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMC128 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SMC128AFB6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.