
The SMC30J10CA is a bidirectional Zener diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 175°C. It is designed for surface mount applications and has a maximum power dissipation of 3kW. The diode is packaged in a SMC package and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 175°C and has a peak pulse current of 176A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMC30J10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J10CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 176A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
