
The SMC30J12A is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 175°C. It is designed for surface mount applications and is available in a 2-pin SMC package. The diode has a peak pulse current of 151A and a peak pulse power of 3kW. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMC30J12A technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Peak Pulse Current | 151A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
