
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 3kW peak pulse power and 140A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 21.5V clamping voltage. Designed for surface mount applications with a wide operating temperature range of -55°C to 150°C. This lead-free, RoHS compliant component provides efficient protection for sensitive electronics.
Sign in to ask questions about the Stmicroelectronics SMC30J13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J13A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 140A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
