
3000 W, 13 V TVS in SMC
Sign in to ask questions about the Stmicroelectronics SMC30J13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J13CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 21.5V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 140A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
