
The SMC30J15CA is a bidirectional Zener diode with a minimum breakdown voltage of 16.7V and a maximum power dissipation of 3kW. It operates within a temperature range of -55°C to 175°C and is packaged in a surface mount SMC package. The diode is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics SMC30J15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J15CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
