
The SMC30J16CA is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 17.8V and a maximum operating temperature of 175°C. It has a peak pulse current of 115A and a peak pulse power of 3kW. This device is RoHS compliant and has a working voltage of 16V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMC30J16CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J16CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 115A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J16CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
