
3kW Unidirectional TVS Diode in SMC package, featuring 18V reverse standoff voltage and 20V minimum breakdown voltage. Offers 29.2V clamping voltage at 103A peak pulse current, with a low 200nA leakage current. Designed for surface mount applications, operating from -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics SMC30J18A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J18A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 29.2V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J18A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
