
The SMC30J18CA is a bidirectional Zener diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 175°C. It is designed for surface mount applications and is packaged in a SMC case. The diode has a peak pulse current of 103A and a peak pulse power of 3kW. It is RoHS compliant and part of the SMC30J TRANSIL series.
Sign in to ask questions about the Stmicroelectronics SMC30J18CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J18CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J18CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
