
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 3kW peak pulse power and 93A peak pulse current. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and 32.4V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 200nA. Designed for surface mounting, this RoHS compliant component provides robust protection for electronic circuits.
Sign in to ask questions about the Stmicroelectronics SMC30J20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J20CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.4V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
