The SMC30J24CA is a bidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 175°C. It has a maximum power dissipation of 3kW and is designed for surface mount applications. The diode is compliant with RoHS regulations and is available in a single package quantity. It is not radiation hardened and does not provide power line protection.
Sign in to ask questions about the Stmicroelectronics SMC30J24CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J24CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 77A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J24CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
