
The SMC30J26A is a single Zener diode with a minimum breakdown voltage of 28.9V and a peak pulse current of 71A. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a SMC package and is lead free. It is RoHS compliant and is part of the SMC30J, TRANSIL series.
Sign in to ask questions about the Stmicroelectronics SMC30J26A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J26A technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J26A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
