
The SMC30J26CA is a bidirectional Zener diode with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 175°C. It is designed for surface mount applications and is packaged in a SMC case. The diode has a peak pulse current of 71A and a peak pulse power of 3kW. It is RoHS compliant and has a working voltage of 26V.
Sign in to ask questions about the Stmicroelectronics SMC30J26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J26CA technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 71A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
