Sign in to ask questions about the Stmicroelectronics SMC30J28A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J28A technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 66A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J28A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.