
The SMC30J30A is a unidirectional Zener diode with a minimum breakdown voltage of 33.3V and a maximum repetitive reverse voltage of 30V. It has a maximum power dissipation of 3kW and a peak pulse current of 62A. The diode is packaged in a surface mount SMC package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
Sign in to ask questions about the Stmicroelectronics SMC30J30A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J30A technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J30A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
