
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package for surface mounting. Features 3kW peak pulse power, 56A peak pulse current, and 33V reverse standoff voltage. Offers 36.7V minimum breakdown voltage and 53.3V clamping voltage. Operates across a -55°C to 150°C temperature range with 200nA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics SMC30J33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J33CA technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 56A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
