
The SMC30J5.0A Zener diode features a clamping voltage of 9.2V and a minimum breakdown voltage of 6.4V. It operates within a temperature range of -55°C to 150°C and is available in a surface mount package. This diode is RoHS compliant and part of the SMC30J TRANSIL series.
Sign in to ask questions about the Stmicroelectronics SMC30J5.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC30J5.0A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Depth | 6.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Length | 7.15mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 327A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMC30J, TRANSIL™ |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMC30J5.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
