The SMC512AFB6E is a 512Mbit SRAM memory device packaged in the SMC form factor. It operates over a temperature range of -40°C to 85°C and is manufactured with lead-free materials. The device is available in a tray packaging configuration with a quantity of 198 units per package. The SMC512AFB6E is a RoHS non-compliant component.
Sign in to ask questions about the Stmicroelectronics SMC512AFB6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMC512AFB6E technical specifications.
| Package/Case | SMC |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512000000B |
| Min Operating Temperature | -40°C |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SMC512 |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SMC512AFB6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.