The SMCJ10A-TR is a unidirectional Zener diode with a clamping voltage of 21.7V and a minimum breakdown voltage of 11.1V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and available in a DO-214AB package. It is RoHS compliant and suitable for use in power line protection applications.
Stmicroelectronics SMCJ10A-TR technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Diode Type | ZENER |
| Leakage Current | 200nA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 461A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ10A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
