1.5kW Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 10V DC rated voltage, 11.1V minimum breakdown voltage, and 21.7V clamping voltage. Offers a peak pulse current of 461A and a low leakage current of 200nA. Operates across a wide temperature range of -55°C to 150°C. This RoHS and Lead Free compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics SMCJ10CA-TR technical specifications.
| Capacitance | 6nF |
| Package/Case | DO-214AB |
| Clamping Voltage | 21.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 461A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 10V |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.