1.5kW Peak Pulse Power, Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package. Features 12V reverse standoff voltage, 13.3V minimum breakdown voltage, and 25.3V clamping voltage. Offers 5.25nF capacitance and 200nA leakage current. Operates from -55°C to 150°C, with 1.5kW power dissipation. Surface mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics SMCJ12A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ12A-TR technical specifications.
| Capacitance | 5.25nF |
| Package/Case | SMC |
| Clamping Voltage | 25.3V |
| Clamping Voltage-Max | 25.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Max Breakdown Voltage | 14V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 394A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ12A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
