
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation and 130V operating voltage. Features a 144V minimum breakdown voltage and 265V clamping voltage, with a maximum reverse leakage current of 200nA. This surface mount component, housed in a DO-214AB package, operates across a temperature range of -55°C to 150°C and boasts a capacitance of 850pF.
Stmicroelectronics SMCJ130CA-TR technical specifications.
| Capacitance | 850pF |
| Package/Case | DO-214AB |
| Clamping Voltage | 265V |
| Clamping Voltage-Max | 209V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 152V |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| DC Rated Voltage | 130V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ130CA-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
