
1500 W, 170 V TVS in SMC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics SMCJ170A-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ170A-TR technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 353V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 28A |
| Mount | Surface Mount |
| Operating Supply Voltage | 170V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ170A-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
