
Bidirectional Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power dissipation. Features a 188V reverse standoff voltage and 209V breakdown voltage, with a clamping voltage of 388V. This surface mount component provides ESD protection and operates across a temperature range of -55°C to 150°C, with a low leakage current of 200nA.
Sign in to ask questions about the Stmicroelectronics SMCJ188CA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics SMCJ188CA-TR technical specifications.
| Capacitance | 625pF |
| Package/Case | SMC |
| Clamping Voltage | 388V |
| Clamping Voltage-Max | 388V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 7.15mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Repetitive Reverse Voltage (Vrrm) | 188V |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SMCJ, TRANSIL™ |
| Series Resistance | 194mR |
| Termination | SMD/SMT |
| DC Rated Voltage | 188V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ188CA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.